



742792112 | |
|---|---|
DigiKey Part Number | 732-1626-2-ND - Tape & Reel (TR) 732-1626-1-ND - Cut Tape (CT) 732-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792112 |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792112 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.38840 | kr.69.42 |
| 100 | kr.1.33140 | kr.133.14 |
| 500 | kr.1.27434 | kr.637.17 |
| 1.000 | kr.1.21094 | kr.1,210.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02708 | kr.3,081.24 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |







