



742792111 | |
|---|---|
DigiKey Part Number | 732-4651-2-ND - Tape & Reel (TR) 732-4651-1-ND - Cut Tape (CT) 732-4651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792111 |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792111 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.40750 | kr.140.75 |
| 500 | kr.1.35042 | kr.675.21 |
| 1.000 | kr.1.28702 | kr.1,287.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09682 | kr.3,290.46 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

