



742792063 | |
|---|---|
DigiKey Part Number | 732-1612-2-ND - Tape & Reel (TR) 732-1612-1-ND - Cut Tape (CT) 732-1612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792063 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792063 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.30600 | kr.130.60 |
| 500 | kr.1.24898 | kr.624.49 |
| 1.000 | kr.1.18558 | kr.1,185.58 |
| 2.000 | kr.1.13486 | kr.2,269.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96368 | kr.3,854.72 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |









