



7427920 | |
|---|---|
DigiKey Part Number | 732-1616-2-ND - Tape & Reel (TR) 732-1616-1-ND - Cut Tape (CT) 732-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427920 |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427920 Models |
Category | Current Rating (Max) 600mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 11 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 50 | kr.1.32500 | kr.66.25 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.1.16022 | kr.580.11 |
| 1.000 | kr.1.11584 | kr.1,115.84 |
| 2.000 | kr.1.05878 | kr.2,117.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90028 | kr.3,601.12 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


