
74275813S | |
|---|---|
DigiKey Part Number | 732-74275813S-ND |
Manufacturer | |
Manufacturer Product Number | 74275813S |
Description | FERRITE CORE 200OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" Dia (24.00mm) Length 1.543" (39.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74275813S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.945" Dia (24.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.543" (39.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.32.21800 | kr.322.18 |
| 38 | kr.30.12842 | kr.1,144.88 |
| 100 | kr.29.14110 | kr.2,914.11 |
| 228 | kr.27.05123 | kr.6,167.68 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |



