


74275143 | |
|---|---|
DigiKey Part Number | 732-7191-ND |
Manufacturer | |
Manufacturer Product Number | 74275143 |
Description | FERRITE BEAD 961 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 961 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74275143 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Tray | Package / Case Radial |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Height (Max) 0.413" (10.50mm) |
Number of Lines 1 | Size / Dimension 0.236" Dia (6.00mm) |
Impedance @ Frequency 961 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.6.18800 | kr.61.88 |
| 50 | kr.5.63000 | kr.281.50 |
| 100 | kr.5.11000 | kr.511.00 |
| 200 | kr.4.64720 | kr.929.44 |
| 400 | kr.4.22878 | kr.1,691.51 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

