Ferrite Plate 1.969" L x 0.709" W (50.00mm x 18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427419

DigiKey Part Number
732-7427419-ND
Manufacturer
Manufacturer Product Number
7427419
Description
FERRITE PLATE 50.00MM X 18.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ferrite Plate 1.969" L x 0.709" W (50.00mm x 18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427419 Models
Product Attributes
Filter Similar Products
Category
Filter Type
Ferrite Plate
Manufacturer
Würth Elektronik
Size / Dimension
1.969" L x 0.709" W (50.00mm x 18.00mm)
Series
Height - Seated (Max)
0.059" (1.50mm)
Packaging
Tray
Shelf Life
12 Months
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
5kr.17.68800kr.88.44
10kr.16.10400kr.161.04
20kr.14.83550kr.296.71
100kr.12.68000kr.1,268.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750