Solid Free Hanging Ferrite Core 101Ohm @ 100MHz ID 2.047" W x 0.079" H (52.00mm x 2.00mm) OD 2.480" W x 0.512" H (63.00mm x 13.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272592

DigiKey Part Number
732-74272592-ND
Manufacturer
Manufacturer Product Number
74272592
Description
FERRITE 101 OHM SOLID 52MM X 2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 101Ohm @ 100MHz ID 2.047" W x 0.079" H (52.00mm x 2.00mm) OD 2.480" W x 0.512" H (63.00mm x 13.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74272592 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
101Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
2.047" W x 0.079" H (52.00mm x 2.00mm)
Packaging
Tray
Outer Dimension
2.480" W x 0.512" H (63.00mm x 13.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.591" (15.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.57.76000kr.57.76
10kr.51.98800kr.519.88
30kr.46.21867kr.1,386.56
60kr.40.44917kr.2,426.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.76000
Unit Price with VAT:kr.72.20000