Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 66Ohm @ 100MHz ID 0.512" W x 0.031" H (13.00mm x 0.80mm) OD 0.669" W x 0.098" H (17.00mm x 2.50mm) Length 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427258

DigiKey Part Number
732-7427258-ND
Manufacturer
Manufacturer Product Number
7427258
Description
FERRITE CORE 66 OHM CLIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 66Ohm @ 100MHz ID 0.512" W x 0.031" H (13.00mm x 0.80mm) OD 0.669" W x 0.098" H (17.00mm x 2.50mm) Length 0.591" (15.01mm)
Datasheet
 Datasheet
EDA/CAD Models
7427258 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
66Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
0.512" W x 0.031" H (13.00mm x 0.80mm)
Packaging
Tray
Outer Dimension
0.669" W x 0.098" H (17.00mm x 2.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.591" (15.01mm)
Design
Clip Together (Order Qty 1=1 Assembly)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
5kr.13.18800kr.65.94
10kr.12.80700kr.128.07
20kr.12.29950kr.245.99
64kr.10.90484kr.697.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500