
7427254 | |
|---|---|
DigiKey Part Number | 732-7427254-ND |
Manufacturer | |
Manufacturer Product Number | 7427254 |
Description | FERRITE CORE 114 OHM CLIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.571" W x 0.079" H (65.30mm x 2.00mm) OD 3.000" W x 0.512" H (76.20mm x 13.00mm) Length 0.591" (15.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 114Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.571" W x 0.079" H (65.30mm x 2.00mm) | |
Outer Dimension | 3.000" W x 0.512" H (76.20mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.89000 | kr.72.89 |
| 5 | kr.69.26000 | kr.346.30 |
| 10 | kr.66.23500 | kr.662.35 |
| 25 | kr.63.04240 | kr.1,576.06 |
| 100 | kr.56.48270 | kr.5,648.27 |
| Unit Price without VAT: | kr.72.89000 |
|---|---|
| Unit Price with VAT: | kr.91.11250 |

