
7427251 | |
|---|---|
DigiKey Part Number | 732-7427251-ND |
Manufacturer | |
Manufacturer Product Number | 7427251 |
Description | FERRITE 180 OHM CLIP 52MM X 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 2.047" W x 0.079" H (52.00mm x 2.00mm) OD 2.480" W x 0.512" H (63.00mm x 13.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 180Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.079" H (52.00mm x 2.00mm) | |
Outer Dimension | 2.480" W x 0.512" H (63.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.40000 | kr.65.40 |
| 5 | kr.59.56000 | kr.297.80 |
| 12 | kr.56.65750 | kr.679.89 |
| 24 | kr.53.00000 | kr.1,272.00 |
| 96 | kr.49.28469 | kr.4,731.33 |
| Unit Price without VAT: | kr.65.40000 |
|---|---|
| Unit Price with VAT: | kr.81.75000 |

