Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 194Ohm @ 100MHz ID 1.339" W x 0.079" H (34.00mm x 2.00mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427250

DigiKey Part Number
732-7427250-ND
Manufacturer
Manufacturer Product Number
7427250
Description
FERRITE 194 OHM CLIP 34MM X 2MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 194Ohm @ 100MHz ID 1.339" W x 0.079" H (34.00mm x 2.00mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
7427250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
194Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
1.339" W x 0.079" H (34.00mm x 2.00mm)
Packaging
Tray
Outer Dimension
1.772" W x 0.512" H (45.00mm x 13.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
1.122" (28.50mm)
Design
Clip Together (Order Qty 1=1 Assembly)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.67.52000kr.67.52
5kr.61.49800kr.307.49
12kr.58.58167kr.702.98
24kr.54.71417kr.1,313.14
96kr.50.91021kr.4,887.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.52000
Unit Price with VAT:kr.84.40000