New Product
Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272140

DigiKey Part Number
732-74272140-ND
Manufacturer
Manufacturer Product Number
74272140
Description
SNAP FERRITE; 17 ; @ 1 MHZ; 2.0
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
59Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.118" Dia (3.00mm)
Outer Dimension
0.748" W x 0.512" H (19.00mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.276" (32.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
5kr.17.99600kr.89.98
10kr.15.09300kr.150.93
25kr.12.94640kr.323.66
56kr.12.41625kr.695.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000