74271633
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74271633
WEbinar Powered by Digi-Key: EMI 101

74271633

DigiKey Part Number
732-13468-ND
Manufacturer
Manufacturer Product Number
74271633
Description
FERRITE CORE 100 OHM HINGED 8MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.748" H (21.70mm x 19.00mm) Length 1.382" (35.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
100Ohm @ 100MHz
Material
4W620
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
0.854" W x 0.748" H (21.70mm x 19.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.382" (35.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.682
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.83000kr.40.83
10kr.36.57200kr.365.72
25kr.33.72840kr.843.21
50kr.30.94060kr.1,547.03
100kr.28.09620kr.2,809.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.83000
Unit Price with VAT:kr.51.03750