7427141 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 90
Unit Price: kr.6.14000
Datasheet

MFR Recommended


Würth Elektronik
In Stock: 938
Unit Price: kr.33.22000
Datasheet

MFR Recommended


Würth Elektronik
In Stock: 37
Unit Price: kr.33.22000
Datasheet
7427141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427141

DigiKey Part Number
732-13478-ND
Manufacturer
Manufacturer Product Number
7427141
Description
FERRITE CORE 97 OHM CLAMP 15MM
Customer Reference
Detailed Description
Clamp Free Hanging Ferrite Core 97Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Obsolete
Type
Round
Design
Clamp
Impedance @ Frequency
97Ohm @ 100MHz
Material
4W620
Inner Dimension
0.591" Dia (15.00mm)
Outer Dimension
0.984" Dia (25.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes