
74271358 | |
|---|---|
DigiKey Part Number | 732-3642-ND |
Manufacturer | |
Manufacturer Product Number | 74271358 |
Description | FERRITE CORE 98 OHM CLAMP 27.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core 98Ohm @ 100MHz ID 1.082" Dia (27.50mm) OD 2.362" W x 1.791" H (60.00mm x 45.50mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 98Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.082" Dia (27.50mm) | |
Outer Dimension | 2.362" W x 1.791" H (60.00mm x 45.50mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.92000 | kr.59.92 |
| 10 | kr.58.22400 | kr.582.24 |
| 50 | kr.55.43780 | kr.2,771.89 |
| 160 | kr.52.65138 | kr.8,424.22 |
| 320 | kr.48.52981 | kr.15,529.54 |
| Unit Price without VAT: | kr.59.92000 |
|---|---|
| Unit Price with VAT: | kr.74.90000 |

