
74271338 | |
|---|---|
DigiKey Part Number | 732-74271338-ND |
Manufacturer | |
Manufacturer Product Number | 74271338 |
Description | FERRITE CORE 114 OHM CLAMP 17MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core 114Ohm @ 100MHz ID 0.669" Dia (17.00mm) OD 1.268" W x 0.402" H (32.20mm x 10.20mm) Length 0.508" (12.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 114Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.669" Dia (17.00mm) | |
Outer Dimension | 1.268" W x 0.402" H (32.20mm x 10.20mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.44000 | kr.56.44 |
| 10 | kr.54.16100 | kr.541.61 |
| 50 | kr.51.20020 | kr.2,560.01 |
| 100 | kr.48.64590 | kr.4,864.59 |
| 200 | kr.42.02820 | kr.8,405.64 |
| Unit Price without VAT: | kr.56.44000 |
|---|---|
| Unit Price with VAT: | kr.70.55000 |



