
7427027 | |
|---|---|
DigiKey Part Number | 732-7427027-ND |
Manufacturer | |
Manufacturer Product Number | 7427027 |
Description | FERRITE CORE 97 OHM CLIP 15MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 97Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 97Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 0.984" Dia (25.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.81100 | kr.58.11 |
| 50 | kr.5.49160 | kr.274.58 |
| 64 | kr.5.16000 | kr.330.24 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |


