
74270191 | |
|---|---|
DigiKey Part Number | 732-13473-ND |
Manufacturer | |
Manufacturer Product Number | 74270191 |
Description | FERRITE CORE 165OHM SOLID 35.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 165Ohm @ 100MHz ID 1.398" Dia (35.50mm) OD 2.402" Dia (61.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 165Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.398" Dia (35.50mm) | |
Outer Dimension | 2.402" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.80000 | kr.43.80 |
| 10 | kr.39.76400 | kr.397.64 |
| 15 | kr.36.16733 | kr.542.51 |
| 30 | kr.32.85633 | kr.985.69 |
| 60 | kr.29.89583 | kr.1,793.75 |
| Unit Price without VAT: | kr.43.80000 |
|---|---|
| Unit Price with VAT: | kr.54.75000 |











