
74270161 | |
|---|---|
DigiKey Part Number | 732-1519-ND |
Manufacturer | |
Manufacturer Product Number | 74270161 |
Description | FERRITE CORE 37 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 37Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.394" Dia (10.00mm) Length 0.145" (3.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 37Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.394" Dia (10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.145" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 50 | kr.8.42380 | kr.421.19 |
| 100 | kr.8.10960 | kr.810.96 |
| 500 | kr.7.79612 | kr.3,898.06 |
| 1.000 | kr.7.17498 | kr.7,174.98 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |


