
74270118 | |
|---|---|
DigiKey Part Number | 732-1529-ND |
Manufacturer | |
Manufacturer Product Number | 74270118 |
Description | FERRITE CORE 70 OHM SOLID 12.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 70Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 0.834" Dia (21.20mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 70Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 0.834" Dia (21.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.9.28600 | kr.92.86 |
| 50 | kr.8.93960 | kr.446.98 |
| 100 | kr.8.59390 | kr.859.39 |
| 500 | kr.7.90848 | kr.3,954.24 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

