Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270112

DigiKey Part Number
732-1516-ND
Manufacturer
Manufacturer Product Number
74270112
Description
FERRITE CORE 75 OHM SOLID 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
75Ohm @ 100MHz
Material
4W620
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.354" Dia (9.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
50kr.3.69200kr.184.60
100kr.3.55270kr.355.27
500kr.3.41334kr.1,706.67
1.000kr.3.14631kr.3,146.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500