
74270104 | |
|---|---|
DigiKey Part Number | 732-1535-ND |
Manufacturer | |
Manufacturer Product Number | 74270104 |
Description | FERRITE CORE 67 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 67Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.248" Dia (31.70mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 67Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.248" Dia (31.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.9.23000 | kr.92.30 |
| 50 | kr.8.88160 | kr.444.08 |
| 100 | kr.8.53340 | kr.853.34 |
| 250 | kr.7.83676 | kr.1,959.19 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |

