
7427010 | |
|---|---|
DigiKey Part Number | 732-13475-ND |
Manufacturer | |
Manufacturer Product Number | 7427010 |
Description | FERRITE CORE 127 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.650" Dia (16.50mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 127Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.650" Dia (16.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.84300 | kr.78.43 |
| 50 | kr.7.13500 | kr.356.75 |
| 126 | kr.6.48992 | kr.817.73 |
| 252 | kr.5.89790 | kr.1,486.27 |
| 504 | kr.5.35798 | kr.2,700.42 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |



