
74270014 | |
|---|---|
DigiKey Part Number | 732-3986-ND |
Manufacturer | |
Manufacturer Product Number | 74270014 |
Description | FERRITE CORE 60 OHM SOLID 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 60Ohm @ 100MHz ID 0.079" Dia (2.00mm) OD 0.157" Dia (4.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 60Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.079" Dia (2.00mm) | |
Outer Dimension | 0.157" Dia (4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.65100 | kr.36.51 |
| 50 | kr.3.41340 | kr.170.67 |
| 100 | kr.3.18110 | kr.318.11 |
| 500 | kr.3.05924 | kr.1,529.62 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |


