
74269241102 | |
---|---|
DigiKey Part Number | 732-74269241102TR-ND - Tape & Reel (TR) 732-74269241102CT-ND - Cut Tape (CT) 732-74269241102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269241102 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 480mA 480mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269241102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1000 Ohms @ 100 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 480mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
50 | kr.0.81280 | kr.40.64 |
100 | kr.0.79360 | kr.79.36 |
500 | kr.0.76800 | kr.384.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.66240 | kr.6,624.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |