
7425137 | |
|---|---|
DigiKey Part Number | 732-10315-ND |
Manufacturer | |
Manufacturer Product Number | 7425137 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.531" ~ 0.598" (13.50mm ~ 15.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Grounding | |
Opening Size | 0.531" ~ 0.598" (13.50mm ~ 15.20mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon, Metallized Film | |
Color | Silver | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.043" (1.10mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.31430 | kr.3,657.15 |
| Unit Price without VAT: | kr.7.31430 |
|---|---|
| Unit Price with VAT: | kr.9.14288 |

