
714659001100 | |
|---|---|
DigiKey Part Number | 732-13671-ND |
Manufacturer | |
Manufacturer Product Number | 714659001100 |
Description | CAP FOR PUSHBUTTON SWITCH 465XX1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | WS-PBTL Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 5 | kr.13.05600 | kr.65.28 |
| 10 | kr.12.46700 | kr.124.67 |
| 30 | kr.11.26600 | kr.337.98 |
| 60 | kr.9.88367 | kr.593.02 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |



