


| 714401003 | |
|---|---|
| DigiKey Part Number | 714401003-ND | 
| Manufacturer | |
| Manufacturer Product Number | 714401003 | 
| Description | CAP TACT ILLUM ARROWS BLK | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Square Tactile Switch Cap Black Snap Fit | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 714401003 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Switch Type | Tactile | |
| Shape | Square | |
| Color | Black | |
| Illumination | Illumination Opening | |
| For Use With/Related Products | WS-TATL Series | |
| Mounting Type | Snap Fit | |
| Size | 13.40mm L x 13.40mm W x 5.35mm H | |
| Features | Arrow Marking | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.71000 | kr.19.71 | 
| 10 | kr.18.02900 | kr.180.29 | 
| 60 | kr.17.34933 | kr.1,040.96 | 
| 120 | kr.15.34450 | kr.1,841.34 | 
| 300 | kr.14.00833 | kr.4,202.50 | 
| 1.000 | kr.12.96000 | kr.12,960.00 | 
| Unit Price without VAT: | kr.19.71000 | 
|---|---|
| Unit Price with VAT: | kr.24.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark