



709670070 | |
|---|---|
DigiKey Part Number | 732-10374-ND |
Manufacturer | |
Manufacturer Product Number | 709670070 |
Description | BOARD SUPRT SNAP LOCK NYLON 7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.575" (14.60mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 50 | kr.1.59700 | kr.79.85 |
| 100 | kr.1.42800 | kr.142.80 |
| 1.000 | kr.1.26549 | kr.1,265.49 |
| 2.000 | kr.1.10295 | kr.2,205.90 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


