WA-SNSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SNSN
709670030
709670030

709670030

DigiKey Part Number
732-10369-ND
Manufacturer
Manufacturer Product Number
709670030
Description
BOARD SUPRT SNAP LOCK NYLON 3MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.118" (3.00mm)
Length - Overall
0.417" (10.60mm)
Support Hole Diameter
0.098" (2.50mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.098" (2.50mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.411
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
50kr.1.48600kr.74.30
100kr.1.33520kr.133.52
1.000kr.1.18422kr.1,184.22
2.000kr.1.02749kr.2,054.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250