Board Support Snap Lock / Adhesive Polyamide (PA66), Nylon 6/6 0.283" (7.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709262000

DigiKey Part Number
732-12520-ND
Manufacturer
Manufacturer Product Number
709262000
Description
BRD SPT SNAP LOCK ADHESIVE 7.2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Polyamide (PA66), Nylon 6/6 0.283" (7.20mm)
Datasheet
 Datasheet
EDA/CAD Models
709262000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.283" (7.20mm)
Length - Overall
0.677" (17.20mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Hole Diameter
0.276" (7.00mm)
Mounting Panel Thickness
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.51200kr.35.12
50kr.3.12560kr.156.28
100kr.2.74520kr.274.52
250kr.2.55504kr.638.76
500kr.2.42822kr.1,214.11
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750