
705820130 | |
---|---|
DigiKey Part Number | 732-11611-ND |
Manufacturer | |
Manufacturer Product Number | 705820130 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.512" (13.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.95100 | kr.47.55 |
100 | kr.0.86400 | kr.86.40 |
500 | kr.0.77184 | kr.385.92 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |