
705820020 | |
|---|---|
DigiKey Part Number | 732-11589-ND |
Manufacturer | |
Manufacturer Product Number | 705820020 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.079" (2.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.11200 | kr.11.12 |
| 50 | kr.0.90120 | kr.45.06 |
| 100 | kr.0.81400 | kr.81.40 |
| 500 | kr.0.72680 | kr.363.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |















