
702941000 | |
|---|---|
DigiKey Part Number | 732-12510-ND |
Manufacturer | |
Manufacturer Product Number | 702941000 |
Description | BOARD SPT SNAP FIT NYLON 7.90MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.311" (7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.311" (7.90mm) | |
Length - Overall | 0.445" (11.30mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.65100 | kr.16.51 |
| 50 | kr.1.46940 | kr.73.47 |
| 100 | kr.1.28870 | kr.128.87 |
| 500 | kr.1.20164 | kr.600.82 |
| 1.000 | kr.1.13778 | kr.1,137.78 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |


