
702923000 | |
|---|---|
DigiKey Part Number | 732-12494-ND |
Manufacturer | |
Manufacturer Product Number | 702923000 |
Description | BOARD SUPRT SNAP FIT NYLON 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.24800 | kr.12.48 |
| 50 | kr.1.11240 | kr.55.62 |
| 100 | kr.0.97920 | kr.97.92 |
| 500 | kr.0.91008 | kr.455.04 |
| 2.000 | kr.0.86400 | kr.1,728.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |


