
702921000 | |
|---|---|
DigiKey Part Number | 732-12492-ND |
Manufacturer | |
Manufacturer Product Number | 702921000 |
Description | BOARD SPT SNAP FIT NYLON 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.098" (2.50mm) | |
Length - Overall | 0.232" (5.90mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.25800 | kr.12.58 |
| 50 | kr.1.12100 | kr.56.05 |
| 100 | kr.0.98690 | kr.98.69 |
| 500 | kr.0.91720 | kr.458.60 |
| 2.000 | kr.0.87075 | kr.1,741.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


