
701517000 | |
|---|---|
DigiKey Part Number | 732-12473-ND |
Manufacturer | |
Manufacturer Product Number | 701517000 |
Description | BOARD SUPPORT SNAP FIT NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.291" (32.80mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.45700 | kr.24.57 |
| 50 | kr.2.24720 | kr.112.36 |
| 100 | kr.2.07820 | kr.207.82 |
| 500 | kr.1.90984 | kr.954.92 |
| 1.000 | kr.1.70087 | kr.1,700.87 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |











