



701014470 | |
|---|---|
DigiKey Part Number | 1773-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 701014470 |
Description | FIXED IND 4.7UH 35A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 35 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 1.083" L x 1.083" W (27.50mm x 27.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.669" (17.00mm) |
Current - Saturation (Isat) 30A |

