
6990T0000010+ | |
---|---|
DigiKey Part Number | 732-6990T0000010+-ND |
Manufacturer | |
Manufacturer Product Number | 6990T0000010+ |
Description | 150MM_AWG16_WHITE_64900513722DEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.6.04800 | kr.60.48 |
100 | kr.5.85600 | kr.585.60 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |