WR-LECO 401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695101401122

DigiKey Part Number
732-11573-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
695101401122
Description
WTB LECO SERIE 401 - 4.00MM ACCE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
695101401122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
-
Connector Type
Header, Male Pins
Number of Positions
3
Mounting Type
Through Hole
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Gray
Wire Gauge
-
Contact Material
Brass
Contact Finish
Nickel
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-60°C ~ 105°C
Voltage Rating
320V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
100kr.4.33150kr.433.15
250kr.4.02048kr.1,005.12
500kr.3.70944kr.1,854.72
1.500kr.3.40416kr.5,106.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250