



694103303002 | |
---|---|
DigiKey Part Number | 732-5925-ND |
Manufacturer | |
Manufacturer Product Number | 694103303002 |
Description | CONN PWR JACK 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694103303002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.165" (4.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.4.89600 | kr.48.96 |
50 | kr.4.37760 | kr.218.88 |
100 | kr.4.03200 | kr.403.20 |
500 | kr.3.51360 | kr.1,756.80 |
1.000 | kr.2.99520 | kr.2,995.20 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |