



694102303002 | |
|---|---|
DigiKey Part Number | 732-5922-ND |
Manufacturer | |
Manufacturer Product Number | 694102303002 |
Description | CONN PWR JACK 1.05X3.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694102303002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.05mm ID (0.041"), 3.50mm OD (0.138") | |
Actual Diameter | 0.041" (1.05mm ID), 0.165" (4.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.4.87600 | kr.48.76 |
| 50 | kr.4.35380 | kr.217.69 |
| 100 | kr.4.00550 | kr.400.55 |
| 500 | kr.3.48300 | kr.1,741.50 |
| 1.000 | kr.2.96055 | kr.2,960.55 |
| Unit Price without VAT: | kr.5.10000 |
|---|---|
| Unit Price with VAT: | kr.6.37500 |











