



692622030100 | |
|---|---|
DigiKey Part Number | 732-3151-2-ND - Tape & Reel (TR) 732-3151-1-ND - Cut Tape (CT) 732-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 692622030100 |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692622030100 Models |
Category | Features Solder Retention |
Manufacturer Würth Elektronik | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 10 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.17.51700 | kr.175.17 |
| 50 | kr.16.50300 | kr.825.15 |
| 100 | kr.14.82290 | kr.1,482.29 |
| 500 | kr.14.39510 | kr.7,197.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.80055 | kr.19,200.83 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |














