




691709710308 | |
|---|---|
DigiKey Part Number | 732-691709710308TR-ND - Tape & Reel (TR) 732-691709710308CT-ND - Cut Tape (CT) 732-691709710308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691709710308 |
Description | TERM BLK 8POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691709710308 Models |
Category | Mounting Type Surface Mount |
Manufacturer Würth Elektronik | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 8 | Contact Material - Plating Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 6 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.46.32600 | kr.463.26 |
| 50 | kr.43.52420 | kr.2,176.21 |
| 100 | kr.41.26070 | kr.4,126.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.60425 | kr.7,720.85 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

