




691508110306 | |
|---|---|
DigiKey Part Number | 732-5967-2-ND - Tape & Reel (TR) 732-5967-1-ND - Cut Tape (CT) 732-5967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691508110306 |
Description | TERM BLOCK 6POS 3.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691508110306 Models |
Category | Mounting Type Surface Mount |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Positions Per Level 6 | Contact Material - Plating Tin |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal and Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 10 | kr.46.33300 | kr.463.33 |
| 50 | kr.40.29080 | kr.2,014.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.31.84580 | kr.4,776.87 |
| 300 | kr.28.95477 | kr.8,686.43 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |






