691508110302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691508110302
691508110302
691508110302
@askLorandt explains: Design your EMC-Filter

691508110302

DigiKey Part Number
732-5963-2-ND - Tape & Reel (TR)
732-5963-1-ND - Cut Tape (CT)
732-5963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691508110302
Description
TERM BLOCK 2POS 3.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691508110302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal and Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Guide, Mounting Flange
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.74000kr.17.74
10kr.15.71200kr.157.12
50kr.13.66760kr.683.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.9.72360kr.1,458.54
300kr.8.83520kr.2,650.56
Manufacturers Standard Package
Unit Price without VAT:kr.17.74000
Unit Price with VAT:kr.22.17500