



691408520002B | |
|---|---|
DigiKey Part Number | 732-691408520002B-ND |
Manufacturer | |
Manufacturer Product Number | 691408520002B |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691408520002B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.10.30300 | kr.103.03 |
| 100 | kr.10.14400 | kr.1,014.40 |
| 250 | kr.9.98552 | kr.2,496.38 |
| 500 | kr.9.82700 | kr.4,913.50 |
| 1.000 | kr.9.51006 | kr.9,510.06 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |










