

691399900001 | |
---|---|
DigiKey Part Number | 732-2849-ND |
Manufacturer | |
Manufacturer Product Number | 691399900001 |
Description | CONN TERM BLK KEYING STAR RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For WR-TBL Series 5mm, 5.08mm and 7.62mm Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 691399900001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | WR-TBL Series 5mm, 5.08mm and 7.62mm Plugs | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.4.53800 | kr.45.38 |
50 | kr.3.91680 | kr.195.84 |
100 | kr.3.50780 | kr.350.78 |
200 | kr.3.30625 | kr.661.25 |
400 | kr.3.09888 | kr.1,239.55 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |