




691385700002 | |
|---|---|
DigiKey Part Number | 732-5976-ND |
Manufacturer | |
Manufacturer Product Number | 691385700002 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691385700002 Models |
Category | Voltage - IEC 250 V |
Manufacturer Würth Elektronik | Current - UL 14 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Operating Temperature -30°C ~ 130°C |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Polycarbonate (PC) |
Current - IEC 16A | Insulation Height 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.61300 | kr.66.13 |
| 50 | kr.5.75680 | kr.287.84 |
| 100 | kr.5.00230 | kr.500.23 |
| 250 | kr.4.55212 | kr.1,138.03 |
| 500 | kr.4.13368 | kr.2,066.84 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


